Sealey VS1900 Cleaning Brush Set Injector Bore 14pc

MPN
VS1900
Brand
Sealey
EAN-13
5054630572784
Order Code
94-5292
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for cleaning and decarbonising areas with limited access, especially injector apertures before refitting. Includes extension bar for increased access in space restricted applications. Includes Brass and Steel type brushes. Supplied in storage case.
  • Ideal for cleaning and decarbonising areas with limited access, especially injector apertures before refitting.
  • Includes extension bar for increased access in space restricted applications.
  • Includes Brass and Steel type brushes.
  • Contents: 1/4""Hex Drive Brass Brushes; Ø18, 20, 25mm, 1/4""Hex End Brushes; 16, 19mm, Steel Wire Injector Nozzle Port Cleaner, 200mm Extension Bit Driver with Quick Chuck, Blanking Plugs (x6).
  • Supplied in storage case.
  • Model No. VS1900
Type Borescope
Brush size Ø18, 20, 25mm
Brush Type Brass, Steel
Extension Bar Length 200mm
Nett Weight 0.9kg

Reviews

Be the first to submit a review

Trustpilot