Sealey VS1803 Flat Top Decarbonising Brush 26mm

MPN
VS1803
Brand
Sealey
EAN-13
5024209626514
Order Code
89-3335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flat trimmed brush with brassed and crimped filaments for extra rigidity. Ø6 x 26mm Shaft.
  • Flat trimmed brush with brassed and crimped filaments for extra rigidity.
  • Ø6 x 26mm Shaft.
  • Trim Length/Diameter: 28/Ø25mm.
  • Model No. VS1803
Type Flat Top Decarbonising Brush 26mm
Nett Weight 0.06kg
Trim Diameter 25mm
Trim Length 28mm

Reviews

Be the first to submit a review

Trustpilot