Sealey VS1801 Decarbonising Brush Set 2pc 13mm

MPN
VS1801
Brand
Sealey
EAN-13
5024209626491
Order Code
89-3333
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brassed and crimped steel brushes with flat and pointed fill. Suitable for decarbonising cylinder head ports and components.
  • Brassed and crimped steel brushes with flat and pointed fill.
  • Suitable for decarbonising cylinder head ports and components.
  • Shank Diameter: Ø6mm.
  • Model No. VS1801

Model NoVS1801
Nett Weight:0.05Kg
Trim Diameter:Flat; Ø15mm, Pointed; Ø12mm
Trim Length:Flat; 25mm, Pointed; 25mm

Type Decarbonising brush
Nett Weight 0.05kg
Trim Diameter Flat; Ø15mm, Pointed; Ø12mm
Trim Length Flat; 25mm, Pointed; 25mm

Reviews

Be the first to submit a review

Trustpilot