Sealey VS1800 Cleaning & Decarbonising Brush Set 20pc

MPN
VS1800
Brand
Sealey
EAN-13
5054511570670
Order Code
89-6861
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.00 £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for cleaning and decarbonising areas with limited access, especially injector apertures, before refitting. Supplied in sizes from Ø9 to 19mm in brass, steel and nylon. Features quick release extension bar for increased reach.
  • Ideal for cleaning and decarbonising areas with limited access, especially injector apertures, before refitting.
  • Supplied in sizes from Ø9 to 19mm in brass, steel and nylon.
  • Features quick release extension bar for increased reach.
  • Model No. VS1800
Type Decarbonising brush
Brush Fill/Overall 50/100mm
Brush size Ø9, 11, 13, 15, 17, 19mm
Brush Type Brass, Steel, Nylon
Extension Bar Length 150mm
Nett Weight 0.58kg
Quick Release Coupling Diameter Ø14mm

Reviews

Be the first to submit a review

Trustpilot