Sealey VS1653 Valve Grinder Set 2pc

MPN
VS1653
Brand
Sealey
EAN-13
5054630506772
Order Code
89-6641
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Set of two valve grinders with wooden shafts. Suitable for grinding most engine valves. Features four sizes of rubber suction cup.
  • Set of two valve grinders with wooden shafts.
  • Suitable for grinding most engine valves.
  • Features four sizes of rubber suction cup.
  • Shaft Lengths: 210, 225mm.
  • Suction Cup Sizes: Ø15, 20, 28, 34mm.
  • Model No. VS1653
Type Valve grinder
Nett Weight 0.1kg
Shaft Lengths 210, 225mm
Suction Cup Sizes Ø15, 20, 28, 34mm

Reviews

Be the first to submit a review

Trustpilot