Sealey VS16372 Exhaust Pipe Cutter Pliers

MPN
VS16372
Brand
Sealey
EAN-13
5054511444940
Order Code
89-8674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for cutting exhaust pipes and steel or copper tubing up to Ø83mm. Plier design handles allow for even cutting pressure and enables access where space is restricted. 90° Handle movement produces a 360° cut.
  • Suitable for cutting exhaust pipes and steel or copper tubing up to Ø83mm.
  • Plier design handles allow for even cutting pressure and enables access where space is restricted.
  • 90° Handle movement produces a 360° cut.
  • Handle Length: 200mm.
  • Maximum Thickness: 2.5mm.
  • Model No. VS16372
Type Pipe cutter
Cutting Capacity 19 to 83mm
Maximum Thickness 2.5mm
Nett Weight 0.52kg

Reviews

Be the first to submit a review

Trustpilot