Sealey VS1633 CVJ Boot/Hose Clip Pliers Ear Type

MPN
VS1633
Brand
Sealey
EAN-13
5054511760361
Order Code
89-3320
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Formed steel arms with insulated vinyl handles. Suitable for ear-type hose clips found on fuel, cooling system and vacuum hoses. Also used for securing CVJ boot clips.
  • Formed steel arms with insulated vinyl handles.
  • Suitable for ear-type hose clips found on fuel, cooling system and vacuum hoses.
  • Also used for securing CVJ boot clips.
  • Length: 235mm.
  • Model No. VS1633
Type Hose clip pliers
Length 235mm
Lifetime Warranty No
Material Steel
Nett Weight 0.32kg

Reviews

Be the first to submit a review

Accessories


Trustpilot