Sealey VS058 Brake Pad Thickness Gauge

MPN
VS058
Brand
Sealey
EAN-13
5051747946057
Order Code
89-9966
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Ingenious time-saving tool and essential for any garage. Measures the brake pad lining on the vehicle without removing the road wheel. Slim design enables the tool to locate the rear of the pad backing plate, allowing the probe to measure the distance between the underside of the backing plate and brake disc. Suitable for both internal and external brake pads. Features calibration line, plus minimum 1.5mm pre-MOT check mark. Designed for brake pads that have a normal 6mm thick backing plate (Class IV, V).
  • Ingenious time-saving tool and essential for any garage.
  • Measures the brake pad lining on the vehicle without removing the road wheel.
  • Slim design enables the tool to locate the rear of the pad backing plate, allowing the probe to measure the distance between the underside of the backing plate and brake disc.
  • Suitable for both internal and external brake pads.
  • Features calibration line, plus minimum 1.5mm pre-MOT check mark.
  • Range: 1.5-13mm.
  • Designed for brake pads that have a normal 6mm thick backing plate (Class IV, V).
  • Model No. VS058



Type Brake pad gauge
Nett Weight 0.01kg
Range 1.5-13mm

Reviews

Be the first to submit a review

Trustpilot