Sealey VS057 Brake Disc Caliper 0-56mm with Tyre Tread Depth Gauge

MPN
VS057
Brand
Sealey
EAN-13
5051747728981
Order Code
89-8753
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.95 £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Unique lever action floating jaw assembly enables easy removal of caliper from disc while retaining reading. Ideal on discs that have a wear lip. Features a tyre tread depth gauge at the base of the caliper and scale lock. Metric scale with 0.1mm graduations.
  • Unique lever action floating jaw assembly enables easy removal of caliper from disc while retaining reading.
  • Ideal on discs that have a wear lip.
  • Features a tyre tread depth gauge at the base of the caliper and scale lock.
  • Metric scale with 0.1mm graduations.
  • Model No. VS057
Type Brake Disc Calliper
Length 118mm
Nett Weight 0.03kg
Range 0 to 56mm

Reviews

Be the first to submit a review

Trustpilot