Sealey VS0564 Digital Tyre Tread Depth Gauge

MPN
VS0564
Brand
Sealey
EAN-13
5051747344280
Order Code
89-6070
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough composite sliding gauge. 10mm Digits in LCD display for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows for comparative measurement.
  • Tough composite sliding gauge.
  • 10mm Digits in LCD display.
  • Metric and Imperial calibration with conversion between the two.
  • Range: 0-25mm(0-1"").
  • Zero setting control allows for comparative measurement.
  • Model No. VS0564

Model NoVS0564
Accuracy:±0.02mm(0.001")
Battery:LR44 - 1.5V (supplied)
Nett Weight:0.04Kg
Range:0-25mm(0-1")
Resolution:0.01mm(0.0005")

Type Tread Depth Gauge
Accuracy ±0.02mm(0.001")
Battery LR44 - 1.5V (supplied)
Nett Weight 0.04kg
Range 0-25mm(0-1")

Reviews

Be the first to submit a review

Trustpilot