Sealey VS0561 Digital Brake Disc Caliper 100mm/4"

Order Code:

89-3725

Brand: Sealey MPN: VS0561 EAN-13: 5024209702409
Qty Unit Price (Ex VAT)
1+ £78.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Hardened and tempered stainless steel gauge. 11mm High figures in LCD display for ease of reading. Metric or Imperial read-out with ‘Hold’ function. Zero setting control allows for comparative measurement. Includes serial port connection for computer interface. Supplied in storage case.

Model NoVS0561
Accuracy:±0.02mm(0.001")
Battery:SR44 - 1.5V (supplied)
Nett Weight:0.49Kg
Range:0-100mm(0-4")
Resolution:0.01mm(0.0005")

Type Digital brake disc
Accuracy ±0.02mm(0.001")
Battery LR44 - 1.5V x2 (supplied)
Nett Weight 0.49kg
Range 0-100mm(0-4")
Resolution 0.01mm(0.0005")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot