Sealey VS056 Brake Disc Caliper 0-50mm

MPN
VS056
Brand
Sealey
EAN-13
5024209547130
Order Code
89-3252
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stainless steel caliper suitable for accurate measurement of brake disc thickness. Floating jaw assembly enables easy removal of caliper from disc while retaining reading. Metric scale with 0.1mm graduations. Supplied in storage case.
  • Stainless steel caliper suitable for accurate measurement of brake disc thickness.
  • Floating jaw assembly enables easy removal of caliper from disc while retaining reading.
  • Metric scale with 0.1mm graduations.
  • Supplied in storage case.
  • Lifetime guarantee*.
  • Model No. VS056

Model NoVS056
Length:160mm
Nett Weight:0.22Kg
Range:0-50mm

Type Brake Disc Calliper
Length 160mm
Nett Weight 0.22kg
Range 0-50mm

Reviews

Be the first to submit a review

Trustpilot