Sealey VS055 Diesel Fuel System Priming Device

MPN
VS055
Brand
Sealey
EAN-13
5024209037259
Order Code
89-3251
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £15.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Essential for reintroduction of fuel into fuel pump following maintenance such as fitting of new diesel filter or following drainage of fuel tank. Must be used whenever fuel system is disturbed.

Model NoVS055
Application(s):Vauxhall/Opel; 2.0Di, 2.2Di
Hose Bore:Ø9mm
Nett Weight:0.12Kg

Type Fuel pump primer
Application(s) Vauxhall/Opel; 2.0Di, 2.2Di
For Use With Diesel
Hose Bore Ø9mm
Nett Weight 0.12kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot