Sealey VS0331 Shock Absorber Strut Nut Kit 18pc

MPN
VS0331
Brand
Sealey
EAN-13
5054630134517
Order Code
84-0474
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Permits the removal of the top suspension nut by holding the strut piston, so it doesn’t rotate while turning the nut. The go-through design of the socket and ratchet allows the extension to pass through the middle. To be used in conjunction with a 1/2""Sq drive ratchet or T-bar (not included).
  • Permits the removal of the top suspension nut by holding the strut piston, so it doesn’t rotate while turning the nut.
  • The go-through design of the socket and ratchet allows the extension to pass through the middle.
  • To be used in conjunction with a 1/2""Sq drive ratchet or T-bar (not included).
  • Go-Through Ratchet: 21mm.
  • Go-Through 82mm Deep Sockets: 16, 17, 18, 19, 21, 22, 24mm.
  • Extensions: Female Hex; 7, 8, 9mm, Male Hex; 6, 7, 8mm, Slotted; 5 x 8, 6 x 8, 7.1 x 9.6mm, TRX-Star*; T50.
  • Model No. VS0331



Type Shock absorber strut nut kit
Extensions Female Hex; 7, 8, 9mm, Male Hex; 6, 7, 8mm, Slotted; 5 x 8, 6 x 8, 7.1 x 9.6mm, TRX-Star*; T50
Go-Through 82mm Deep Sockets 16, 17, 18, 19, 21, 22, 24mm
Go-Through Ratchet 21mm
Lifetime Warranty No
Nett Weight 3.22kg

Reviews

Be the first to submit a review

Trustpilot