Sealey VS032 Hose Pinch Tool Composite Large - Radiator Hoses

Order Code:

89-3238

Brand: Sealey MPN: VS032 EAN-13: 5024209351072
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Smooth rounded jaw edges prevent damage to internal hose reinforcement. Quick and simple, one-handed use. Made from durable glass reinforced nylon. Material properties include light weight, non-conductive and high-visibility colour to prevent accidental loss of clamp in the engine bay.

Model NoVS032
Application(s):Radiator Hoses
Maximum Jaw Opening:67mm
Nett Weight:0.12Kg
Sizes:Large

Type Radiator hose pinch tool
Application(s) Radiator Hoses
Jaw Style Smooth rounded
Maximum Jaw Opening 67mm
Nett Weight 0.12kg
Quantity 1
Sizes Large

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot