Sealey VS0290 Brake Disc Run-out Set

MPN
VS0290
Brand
Sealey
EAN-13
5024209959032
Order Code
89-5624
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Check for brake discs run out quickly and easily. Suitable for checking ball joint and suspension component wear. Can also be used to check drive flange run out or any other rotating component Locking pliers secure to any convenient position, enabling the DTI gauge to be placed against the brake disc. Kit includes a metric-calibrated DTI gauge.
  • Check for brake discs run out quickly and easily.
  • Suitable for checking ball joint and suspension component wear.
  • Can also be used to check drive flange run out or any other rotating component
  • Locking pliers secure to any convenient position, enabling the DTI gauge to be placed against the brake disc.
  • Kit includes a metric-calibrated DTI gauge.
  • Model No. VS0290
Type Run-out set
Deflection/Travel 10mm
Graduation 0.01mm
Nett Weight 1.36kg
Shank Size 8mm

Reviews

Be the first to submit a review

Trustpilot