Sealey VS022 Cylinder Hone Twin Leg Ø20-64mm 1-1/8" Medium Stones

Order Code:

89-3228

Brand: Sealey MPN: VS022 EAN-13: 5024209350990
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Flexible drive shaft and adjustable cutting control. Fitted with 28.5mm(1-1/8") medium grade stones with adjustable capacity from Ø20 to 64mm. Suitable for small brake cylinders.

Model NoVS022
Consumable Parts: (Sold Separately)VS0221 - Medium Stone, VS0222 - Fine Stone
Nett Weight:0.07Kg
Size:Ø20-64mm

Type Cylinder hone
Nett Weight 0.07kg
Range 20 to 64mm
Size Ø20-64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot