Sealey VS0218 Hi-Flow Twin Pipe Brake Bleed Bottle 2L

MPN
VS0218
Brand
Sealey
EAN-13
5054630305139
Order Code
94-6624
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Used for normal brake bleeding with a clear hose to evaluate the condition of the fluid and the presence of air. High flow twin brake bleed pipes for use on ABS service bleed when two valves need to be opened at once and on calipers with two bleed nipples which are found on high performance vehicles and motorcycles. One-person bleeding with a 2L collection bottle and a wide base for added stability. Hanging hook and drain cap for simple emptying of old brake fluid. 2.2m Hose which can be cut to length to suit specific workshop needs. Can be used with any push-through brake bleed systems including Sealey VS0204, VS0207, VS820, VS830 and VS0215.
  • Used for normal brake bleeding with a clear hose to evaluate the condition of the fluid and the presence of air.
  • High flow twin brake bleed pipes for use on ABS service bleed when two valves need to be opened at once and on calipers with two bleed nipples which are found on high performance vehicles and motorcycles.
  • One-person bleeding with a 2L collection bottle and a wide base for added stability.
  • Hanging hook and drain cap for simple emptying of old brake fluid.
  • 2.2m Hose length, which can be cut to length to suit specific workshop needs.
  • Can be used with any push-through brake bleed systems including Sealey Model Nos VS0204, VS0207, VS820, VS830 and VS0215.
  • Model No. VS0218
Cutting Capacity 2l
Capacity 2l
Nett Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot