Sealey VS0210 Brake & Fuel Pipe Inspection Tool

MPN
VS0210
Brand
Sealey
EAN-13
5051747683105
Order Code
89-8457
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.30 £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Specially designed for the removal of corrosion from brake and fuel pipes for fast and thorough inspection. Features 12 cleaning edges for different sizes and types of pipes. Includes curved cleaning edges for hard-to-reach areas. DVSA Compliant tool.
  • Specially designed for the removal of corrosion from brake and fuel pipes for fast and thorough inspection.
  • Features 12 cleaning edges for different sizes and types of pipes.
  • Includes curved cleaning edges for hard-to-reach areas.
  • Applications: 3.5mm (Citroen), 4, 4.75mm; 3/16"" Pipes.
  • DVSA Compliant tool.
  • Model No. VS0210



Type Inspection tool
Application(s) 3.5mm (Citroen), 4, 4.75mm, 3/16" Pipes
Nett Weight 0.13kg

Reviews

Be the first to submit a review

Trustpilot