Sealey VS021 Brake & Clutch Bleeder Vacuum Type - Replenishment System 0.75ltr

MPN
VS021
Brand
Sealey
EAN-13
5024209350983
Order Code
89-3227
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £38.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Utilises same vacuum unit as Model No. VS020. Includes reservoir top-up kit.
  • Simple, one-person operation using standard workshop air supply (90-120psi).
  • Quick, clean and efficient.
  • Does not require specialised brake reservoir caps.
  • Draws fluid from the bleed nipple enabling either bleeding or full replacement of fluid in system.
  • Includes reservoir top-up kit guidance notes.
  • Model No. VS021
Type Brake and clutch bleeder
Air Consumption 180L/min
Inlet Size 1/4"BSP
Maximum Air Supply 120psi
Nett Weight 0.62kg
Reading range 0.75L
Tank Capacity 1L

Reviews

Be the first to submit a review

Trustpilot