Sealey VS0204UA Universal Adaptor Brake & Clutch Bleeder Cap

MPN
VS0204UA
Brand
Sealey
EAN-13
5054630503429
Order Code
94-6622
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Universal brake and clutch bleeder adaptor cap fits most vehicles. 90° Rotating coupling with height adjustment for use where space is limited. Adjustable securing wings connect to the master cylinder filling neck 114–180mm. Brake fluid resistant EPDM rubber. Cap size 26–79mm. Heavy-duty chrome steel construction. Compatible with Sealey brake bleeders VS820, VS0204, VS0207, VS0204A and VS830. Max. pressure up to 3.5bar/50psi.
  • Universal brake and clutch bleeder adaptor cap fits most vehicles.
  • 90° Rotating coupling with height adjustment for use where space is limited.
  • Adjustable securing wings connect to the master cylinder filling neck 114–180mm.
  • Brake fluid resistant EPDM rubber. Cap Size: Ø26–79mm.
  • Heavy-duty chrome steel construction.
  • Compatible with Sealey brake bleeders VS820, VS0204, VS0207, VS0204A and VS830.
  • Max. pressure up to 3.5bar/50psi.
  • Model No. VS0204UA
Nett Weight 0.53kg

Reviews

Be the first to submit a review

Trustpilot