Sealey VS020 Brake and Clutch Bleeder Vacuum Type 0.75ltr

MPN
VS020
Brand
Sealey
EAN-13
5024209350976
Order Code
89-3224
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Simple, one-person operation using standard workshop air supply (90-120psi). Quick, clean and efficient. Does not require specialised brake reservoir caps. Draws fluid from the bleed nipple enabling either bleeding or full replacement of fluid in system.
  • The simple way to bleed hydraulic brakes.
  • One-person operation.
  • No special reservoir caps required.
  • Uses regular 90psi air supply.
  • Supplied with complete operating instructions.
  • Model No. VS020
Type Brake and clutch bleeder
Air Consumption 180L/min
Inlet Size 1/4"BSP
Maximum Air Supply 120psi
Nett Weight 0.46kg
Reading range 0.75L
Tank Capacity 1L

Reviews

Be the first to submit a review

Trustpilot