Sealey VS0118 Parts Hanger/Tie Down Ratchet with S-Shaped Hooks 2m - Pack of 2

MPN
VS0118
Brand
Sealey
EAN-13
5054630284939
Order Code
94-6616
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.27 £5.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty zinc S-shaped hooks. Rope length 2m. Rope thickness Ø1/8"". Convenient thumb lever pulley ratchet system. For hanging parts such as calipers and exhausts without the need for removing components. Can also be used to tie down general items in the workshop or at home. Breaking strength 35kg.
  • Heavy-duty zinc S-shaped hooks.
  • Rope Length: 2m.
  • Rope Thickness: Ø1/8"(3.17mm).
  • Convenient thumb lever pulley ratchet system.
  • For hanging parts such as calipers and exhausts without the need for removing components.
  • Can also be used to tie down general items in the workshop or at home.
  • Breaking Strength: 35kg.
  • Model No. VS0118
Nett Weight 0.12kg

Reviews

Be the first to submit a review

Trustpilot