Sealey VS0100 M12 Wheel Bearing Hub Spline Socket Bits for VAG 2pc

MPN
VS0100
Brand
Sealey
EAN-13
5054630491337
Order Code
43-4371
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Designed to remove and install the front wheel bearing hub assembly whilst leaving the drive shaft in situ. Manufactured from hard-wearing Chrome Molybdenum steel with a black phosphate finish for added corrosion resistance.
  • Designed to remove and install the front wheel bearing hub assembly whilst leaving the drive shaft in situ.
  • Size: M12 1/2""Sq Drive 120 and 78mm.
  • Application: VW, Audi, SEAT and Skoda.
  • Manufactured from hard-wearing Chrome Molybdenum steel.
  • Black phosphate finish for added corrosion resistance.
  • Model No. VS0100
Type Steering, Hub & Suspension
Application(s) VW: Caddy (2004-2015), EOS (2006-2015), Golf (2007-2021), Jetta (2004-2010),Passat (2014on), Scirocco (2008-2017), Tiguan (2008 on), Touran (2006 on)Audi: A3 (2013 on), Q2 (2016 on), Q3 (2011-2018)SEAT: Altea (2004 on), Altea XL (2006-2013), Ateca (2016 on), Leon (2005-2020)Skoda: Arteon (2017 on), Karoq (2017 on), Octavia (1999-2020), Superb (2008-on), Yeti (2009-2017)
Contents M12 1/2"Sq Drive 120 & 78mm
Nett Weight 0.23kg

Reviews

Be the first to submit a review

Trustpilot