Sealey VS0050 Premier Jet Wash Gun Coolant Flush

MPN
VS0050
Brand
Sealey
EAN-13
5054630289910
Order Code
94-6613
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The coolant system stepped adaptor, enables thorough flushing of debris and contaminants from the cooling system during repair and maintenance. Wide nozzle adaptor uses air and water to form a powerful jet washer, which cleans or dries (air only). Air and water controls using a trigger for adjusting air pressure and a lever for adjusting the water flow. Durable hard-wearing Acetal plastic. Can be used in many other applications when a water system requires cleaning or unblocking. Standard garden hose connector with swivel feature. Operating pressure: 87-145psi/6-10bar.
  • The coolant system stepped adaptor, enables thorough flushing of debris and contaminants from the cooling system during repair and maintenance.
  • Wide nozzle adaptor uses air and water to form a powerful jet washer, which cleans or dries (air only).
  • Air and water controls using a trigger for adjusting air pressure and a lever for adjusting the water flow.
  • Durable hard-wearing Acetal plastic.
  • Can be used in many other applications when a water system requires cleaning or unblocking.
  • Standard garden hose connector with swivel feature.
  • Operating pressure: 87-145psi/6-10bar.
  • 2 Year Guarantee*.
  • Model No. VS0050
Type Coolant Flush adapter
Capacity N/A
Adapter Size(s) Ø21, 31, 34, 39, 42mm
Adaptor Size(s) Ø21, 31, 34, 39, 42mm
Air Inlet Size 1/4"BSP
Nett Weight 0.44kg
Operating Pressure 87-145psi/6-10bar
Water Inlet Size 3/4"

Reviews

Be the first to submit a review

Trustpilot