Sealey VS0042 Cooling System Vacuum Purge and Refill Kit

MPN
VS0042
Brand
Sealey
EAN-13
5054630588419
Order Code
89-6067
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £90.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Dramatically reduces cooling system refill time, without mess and without introducing airlocks. No more time-consuming cooling system bleeding and no messy spills to clean up. Simply plug into the workshop air line, attach it to the cooling system header tank and create a vacuum. Complete the process by attaching the filler hose and opening the valve allowing your premixed coolant to flow into the system. Kit includes three adaptors, for correct fitment. Supplied in a storage case.
  • Dramatically reduces cooling system refill time, without mess and without introducing airlocks.
  • No more time-consuming cooling system bleeding and no messy spills to clean up.
  • Simply plug into the workshop air line, attach it to the cooling system header tank and create a vacuum.
  • Complete the process by attaching the filler hose and opening the valve allowing your premixed coolant to flow into the system.
  • Kit includes three adaptors, for correct fitment.
  • Supplied in a storage case.
  • Model No. VS0042
Type Vacuum purge and refill kit
Capacity N/A
Air Consumption 12cfm
Air Inlet Size 1/4"BSP
Fluid Hose Length 900mm
Nett Weight 2.04kg
Recommended Air Pressure 90psi

Reviews

Be the first to submit a review

Trustpilot