Sealey VS0041 Cooling System Filler

MPN
VS0041
Brand
Sealey
EAN-13
5054511308426
Order Code
89-5323
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £105.56 £101.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Eliminates the introduction of bubbles and airlocks into the cooling system and dramatically reduces system filling time. No more time-consuming system bleeding. Reduces fluid waste and messy spills. Automatically conducts system leak test. Low profile design broadens application range especially for use on MPVs where lower windscreen lip might obstruct other tools. Simple operation requires workshop air supply and does not require fiddly interchange of vacuum and fluid hoses - as found on other versions of this tool. Can be used in conjunction with Model Nos VS001, VS0011, VS0033, VS006, VS006F, VS006V, VS0013 and VS0014 cooling system pressure caps as an alternative way of connecting to the coolant reservoir. Supplied with 1.3m fluid hose.
  • Eliminates the introduction of bubbles and airlocks into the cooling system and dramatically reduces system filling time.
  • No more time-consuming system bleeding.
  • Reduces fluid waste and messy spills.
  • Automatically conducts system leak test.
  • Low profile design broadens application range especially for use on MPVs where lower windscreen lip might obstruct other tools.
  • Simple operation requires workshop air supply and does not require fiddly interchange of vacuum and fluid hoses - as found on other versions of this tool.
  • Can be used in conjunction with Sealey cooling system pressure caps as an alternative way of connecting to the coolant reservoir.
  • Supplied with 1.3m fluid hose.
  • Model No. VS0041



Type Cooling system filler
Capacity N/A
Air Consumption 12cfm
Air Inlet Size 1/4"BSP
Fluid Hose Length 1.3m
Nett Weight 1.24kg
Recommended Air Pressure 80-100psi

Reviews

Be the first to submit a review

Trustpilot