Sealey VPJ20M2CBA Viking Extendable Cross Beam Twin Ram Adaptor 11-15 Tonne

MPN
VPJ20M2CBA
Brand
Sealey
EAN-13
5054630521034
Order Code
43-4193
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £748.89 £669.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty steel construction with powder coat paint finish for corrosion resistance. Ideal for supporting an axle, whilst allowing work to be done on the differential gear. Offers increased safety by dividing the load over two wider lifting positions.
  • Heavy-duty steel construction with powder coat paint finish for corrosion resistance.
  • Ideal for supporting an axle, whilst allowing work to be done on the differential gear.
  • Offers increased safety by dividing the load over two wider lifting positions from 925 to 1500mm.
  • Increases minimum height by 144mm.
  • Compatible with VPJ20M-2L, VPJ20M-2H, VPS20S-2L and VPJ20S-2H.
  • 3 Year guarantee*.
  • Model No. VPJ20M2CBA
Type Jacking Beams
Load Capacity 15tonne
Capacity 11-15tonne
Compatibility VPJ20M-2L, VPJ20M-2H, VPS20S-2L, VPJ20S-2H
Extending Arms Yes
Mounting Dimensions 25mm Male (x2)
Nett Weight 95kg
RAM Twin
Saddle Mounting Positions 5
Saddle Span 925-1500mm
Weight 95kg

Reviews

Be the first to submit a review

Trustpilot