Sealey VPJ15M2CBA Cross Beam Extendable Single Ram Adaptor 11-15 Tonne

MPN
VPJ15M2CBA
Brand
Sealey
EAN-13
5054630521003
Order Code
43-4187
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £669.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty steel construction with powder coat paint finish for corrosion resistance. Ideal for supporting an axle, whilst allowing work to be done on the differential gear. Offers increased safety by dividing the load over two lifting positions.
  • Heavy-duty steel construction with powder coat paint finish for corrosion resistance.
  • Ideal for supporting an axle, whilst allowing work to be done on the differential gear.
  • Offers increased safety by dividing the load over two lifting positions from 925 to 1500mm..
  • Increases minimum height by 94mm.
  • Compatible with VPJ15M-1S and VPJ15S-1S.
  • 3 Year guarantee*.
  • Model No. VPJ15M2CBA
Type Jacking Beams
Beam Lift N/A
Capacity 11-15tonne
Compatibility VPJ15M-1S, VPJ15S-1S
Extending Arms Yes
Mounting Dimensions 60mm Female
Nett Weight 95kg
RAM Single
Saddle Mounting Positions 5
Saddle Span 925-1500mm
Weight 95kg

Reviews

Be the first to submit a review

Trustpilot