Sealey VPJ15M-1S High Lift Single Ram Pit Jack 15 Tonne

MPN
VPJ15M-1S
Brand
Sealey
EAN-13
5054630520648
Order Code
43-4186
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2652.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Fitted with leaf spring support bearings for easy glide transversing the ram. Full 800mm lifting stroke for high axled vehicles. Air operation takes the effort out of lifting heavy plant, tractors and commercial vehicles. Rocket lift feature brings the saddle into contact with the jacking point quickly and slows once under load for a controlled lift. Adjustable to suit different pit widths.
  • Fitted with leaf spring support bearings for easy glide transversing the ram.
  • Full 800mm lifting stroke for high axled vehicles.
  • Air operation takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Rocket lift feature brings the saddle into contact with the jacking point quickly and slows once under load for a controlled lift.
  • Manufactured to suit pit widths between 920-1220mm.
  • Large handle for moving the frame, air coupling and water separator and spare parts tray/tool tray with rubber mat insert.
  • Max. Span: 1220mm.
  • 3 Year Guarantee*.
  • Model No. VPJ15M-15
Type Jacking Beams
Load Capacity 15tonne
Beam Lift 800mm
Capacity 15tonne
Load Arm Reach N/A
Nett Weight 280kg
Optional Accessories VPJ15MCBA - Single Ram Cross Beam Adaptor, VJP15M2CBA - Single Ram Cross Beam Adaptor Extendable, VPJ-VA - V-Adaptor, VJP-UA - U-Adaptor, VPJ-A7 - Extension For Pit Jacks 100mm, VPJ-A8 - Extension For Pit Jacks 200mm, VPJ15SS - Integrated Safety Stand
Support Arm Reach N/A

Reviews

Be the first to submit a review

Trustpilot