Sealey VEN500 Portable Ventilator Ø500mm with 5m Ducting

MPN
VEN500
Brand
Sealey
EAN-13
5054630457029
Order Code
43-4694
Country of Origin
China
  • Not available for Export
  • Free UK shipping available

Price on Application

Email to request the price




Ideal for use where high-volume air delivery is required. Especially suitable for ventilating confined, hot or fume-laden work sites, typically found in boats, cable/pipe ducts and roof spaces; creating a cleaner more pleasant working environment. Lightweight and robust construction gives the portability and durability necessary in the workplace. Mounted on a steel frame with four castor wheels. Supplied with 5m ducting, optional 10m length available.
  • Ideal for use where high-volume air delivery is required.
  • Especially designed to easily ventilate hot or fume-laden work areas.
  • Supplied with 5m ducting (VEN500AK1).
  • The air mover/ventilator can be used across multiple industries including, but not exclusive to; marine, roof spaces and building sites, cable/pipe ducts and workshops.
  • Motor: 1100W/230V.
  • Airflow: 9900m³/hr(5814cfm).
  • Static Pressure: 4.5mbar.
  • Lightweight.
  • Mounted on a frame with 4 castor wheels making it easily portable.
  • Optional 10m ducting (VEN500AK2) available, but not included.
  • Fitted with 2.3m cable and 3-pin plug.
  • Ducting supplied is compatible with other leading manufacturers products with Ø500mm.
  • Model No. VEN500
Type Air Treatment
Airflow 9900m³/hr(5814cfm) - 165m³/min
Efficiency Category Static
Efficiency Grade 40
Fan diameter Ø500mm
Fan speed 1400rpm
Maximum Air Velocity 14m/s
Maximum Airflow 9900m³/hr(5,814cfm), 165m³/min
Measurement Category C
Nett Weight 52kg
Noise Level 74dB(A)
Note RPM - 1420 r/min
Overall Efficiency (n) 35.94%
Power 1100W
Replacement Parts VEN500AK1/VEN500AK2
Static Pressure 4.5mbar
Supply 230

Reviews

Be the first to submit a review

Trustpilot