Sealey VACHOSE5MKIT 5m Vacuum Hose Kit Multi-Size Outlets

MPN
VACHOSE5MKIT
Brand
Sealey
EAN-13
5054630604409
Order Code
43-4049
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High-quality, durable hose kit designed for versatile use, includes adapter for compatibility. 5m(16.4ft) For extended reach and flexibility. Includes Ø35, 32, and 27mm outlet diameters to fit various tools, with a Ø56mm inlet diameter. Compatible with Sealey and other vacuum cleaners with matching inlet/outlet diameters. Built to withstand regular use and wear.
  • High-quality, durable hose kit designed for versatile use, includes adapter for compatibility.
  • 5m(16.4ft) For extended reach and flexibility.
  • Includes Ø35, 32, and 27mm outlet diameters to fit various tools, with a Ø56mm inlet diameter.
  • Compatible with Sealey and other vacuum cleaners with matching inlet/outlet diameters.
  • Built to withstand regular use and wear.
  • Package Includes:
  • Model No. - Description
  • VACHOSE5M - Vacuum Hose 5m
  • DFS/AK10 - Vacuum/Dust-Free Tool Adaptor
  • Model No. VACHOSE5MKIT
Type Vacuum Cleaners
Inlet/Outlet Diameter Ø56/35mm
Nett Weight 1.06kg

Reviews

Be the first to submit a review

Trustpilot