Sealey USV200 Professional Mechanic's Vice 200mm SG Iron

MPN
USV200
Brand
Sealey
EAN-13
5054630015601
Order Code
89-9714
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £212.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bench mounting, extra-heavy-duty SG iron vice suitable for workshop, garage and machine shop applications. Features replaceable hardened and tempered high quality steel jaws. Precision engineered screw thread enables effortless jaw opening/closing. Fixed base mounts directly onto workbench. Lifetime guarantee* against manufacturing defects. Also available are swivel vice plate adaptors as an optional extra for all models in the USV range.
  • Jaw Width: 200mm.
  • Jaw Opening: 200mm.
  • Weight: 25.1kg.
  • Bench mounting.
  • Features replaceable jaws.
  • Precision engineered screw thread.
  • Fixed base mounts directly onto workbench.
  • Lifetime guarantee* against manufacturing defects.
  • Optional swivel vice plate available, order Model No. USVB200.
  • Model No. USV200
Type Bench Vice
Jaw Width 200mm
Clamping Force kg/m² 4000
Jaw Opening 200mm
Lifetime Warranty Yes
Nett Weight 25.1kg
Optional Accessories USVB200 - Swivel Base
Overall Height 240mm

Reviews

Be the first to submit a review

Trustpilot