Sealey TVHP1 Snap-in Tubeless High Pressure Tyre Valve TR600 - Pack of 50

MPN
TVHP1
Brand
Sealey
EAN-13
5054630332005
Order Code
94-6609
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Larger vehicles such as vans, motorhomes, trailers and HGVs require high pressure tyre valves. Snap-in valves are quick and easy to install. Suitable for use with tubeless tyres. Max Pressure: 80psi. Opening: 11.5mm.
  • Larger vehicles such as vans, motorhomes, trailers and HGVs require high pressure tyre valves.
  • Snap-in valves are quick and easy to install.
  • Suitable for use with tubeless tyres.
  • Max Pressure: 80psi.
  • Opening: 11.5mm.
  • Model No. TVHP1
Type Tyre Valve
Length 32mm
Nett Weight 0.67kg
Wheel Rim Hole Size 11.5mm

Reviews

Be the first to submit a review

Trustpilot