Sealey TSTPL01 2-in-1 Pen Light & Tyre Pressure Gauge

MPN
TSTPL01
Brand
Sealey
EAN-13
5054630424298
Order Code
94-6607
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Digital tyre pressure gauge displayed in bar, psi, kPa and kg/cm². Bright LCD backlit display, ideal for reading the screen in low light conditions. Main side light has 2W COB LED producing180 lumens (worklight)/90 lumens (low light). Top Light 1W SMD LED producing 80 lumens. 3.7V Rechargeable 500mAh Lithium-ion battery with a USB Type-C charging cable. Base and side magnets for easy hands-free use. It can be easily stored in a glove box.
  • Digital tyre pressure gauge displayed in bar, psi, kPa and kg/cm².
  • Bright LCD backlit display, ideal for reading the screen in low light conditions.
  • Main side light has 2W COB LED producing 180 lumens (worklight)/90 lumens (low light).
  • Top Light 1W SMD LED producing 80 lumens.
  • Base and side magnets for easy hands-free use.
  • 3.7V Rechargeable 500mAh Lithium-ion battery with a USB Type-C charging cable (supplied).
  • Can be easily stored in a glove box.
  • Model No. TSTPL01
Type Tyre Pressure Gauge
Accuracy ±1psi
Battery type 3.7V 500mAh
Charge Time 1hr
Input (USB Type-C) 5V (dc) 1A
Nett Weight 0.91kg
Pressure Units bar, psi, kPa, kg/cm²
Product Dimensions (L x D x W) 170mm x 22mm x 30mm
Range 0.21-10.3bar(3-150psi, 0.21-10.5kg/cm², 21-1034kPa)
Resolution 0.5psi
Torch Brightness 80 lumens
Torch Source 1W SMD
USB Type-C Cable Length 400mm
Work light Brightness Work light 180 lumens/low light 90 lumens
Work light Runtime 2hrs main work light
Work light Source 2W COB LED

Reviews

Be the first to submit a review

Trustpilot