Sealey TSTPG9 Tyre Pressure Gauge with Pocket Clip 6-50psi

MPN
TSTPG9
Brand
Sealey
EAN-13
5051747319783
Order Code
89-0550
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pencil type gauge with psi scale. Features valve deflator and pocket-clip. Suitable for use as a guide.
  • Pencil type gauge with chromed steel body and pocket-clip.
  • Scale from 6-50psi in 1psi graduations.
  • Dust cap includes valve core removal tool.
  • Model No. TSTPG9
Type Tyre Pressure Gauge
Accuracy ±3psi
Nett Weight 0.03kg
Range 6-50psi
Scale 6 to 150psi

Reviews

Be the first to submit a review

Trustpilot