Sealey TSTPG12 Digital Tyre Pressure & Tread Depth Gauge with LED

MPN
TSTPG12
Brand
Sealey
EAN-13
5054630414688
Order Code
94-4283
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3-in-1 Pocket-size tyre gauge with removable keyring. Simple one-button operation with easy-to-read large backlit LCD display. Tread depth function gives high accuracy readings in Metric or Imperial. Simple-to-read traffic light system for wear indication. Precise tyre pressure readings can be displayed in bar, psi, kPa and kg/cm². Equipped with a bright LED and auto-power-off feature.
  • 3-in-1 Pocket-size tyre gauge with removable keyring and bright LED.
  • Simple one-button operation with easy-to-read large backlit LCD display.
  • Tread depth function gives high accuracy readings in Metric or Imperial.
  • Simple-to-read traffic light system for wear indication.
  • Precise tyre pressure readings can be displayed in bar, psi, kPa and kg/cm².
  • Auto-power-off feature.
  • Powered by 2 x CR2032 (supplied).
  • Model No. TSTPG12
Type Tyre Pressure & Tread Gauge
Accuracy ±1psi
Battery 2 x CR2032 (supplied)
Equipped with a bright LED.
Nett Weight 45g
Pressure Units bar, psi, kPa, kg/cm²
Range 0.3-10.3bar(5-150psi, 34-1034kPa, 0.35-10.5kg/cm²)
Resolution 0.5psi
Tread Depth Range 0-15.5mm

Reviews

Be the first to submit a review

Trustpilot