Sealey TSTPG11 Digital Tyre Pressure & Tread Depth Gauge

MPN
TSTPG11
Brand
Sealey
EAN-13
5054511249187
Order Code
94-2614
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tyre pressure gauge with integral tread depth gauge and worklight. Push-button operation with backlit LED display for tyre pressure. Read-out available in bar, psi, kg/cm² or kPa. Integral tread depth gauge reads up to 20mm. Auto-power-off.
  • Tyre pressure gauge with integral tread depth gauge and worklight.
  • Push-button operation with backlit LED display for tyre pressure.
  • Read-out available in bar, psi, kg/cm² or kPa.
  • Integral tread depth gauge reads up to 20mm.
  • Auto-power-off.
  • Model No. TSTPG11
Type Tyre Pressure & Tread Gauge
Accuracy ±1psi
Battery 2 x CR2032 (supplied)
Connector Length n/a
Nett Weight 0.07kg
Pressure Units bar, psi, kg/cm², kPa
Range 0.21-10.3bar(3-150psi, 0.21-10.5kg/cm², 21-1034kPa)
Resolution 0.5psi
Tread Depth Range 0-20mm

Reviews

Be the first to submit a review

Trustpilot