Sealey TST80 Waterproof Document and Tool Storage Tube

MPN
TST80
Brand
Sealey
EAN-13
5054511987850
Order Code
94-5284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Waterproof document and tool storage tube suitable to mount to motorcycles. Cable ties, mountings and bolt provided. Internal tube length: 320mm. Internal tube diameter: 80mm. Fixing point distance: 315mm.
  • Waterproof document and tool storage tube suitable to mount to motorcycles.
  • Cable ties, mountings and bolt provided.
  • Internal Tube Length: 320mm.
  • Internal Tube Diameter: 80mm.
  • Fixing Point Distance: 315mm.
  • Model No. TST80
Nett Weight 0.4kg
Overall Size (W x D x H) 400 x 100 x 110mm

Reviews

Be the first to submit a review

Trustpilot