Sealey TST22 13-Pin Towing Socket Tester 12V - VOSA Approved

MPN
TST22
Brand
Sealey
EAN-13
5051747603561
Order Code
89-7945
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

DVSA Approved for use in testing stations on vehicle classes 4, 5 and 7. Quick and simple test of 12V 13-pin Euro-type sockets fitted to the rear of the vehicle. Supplied with 4.9m cable to enable the operator to use the tool whilst sitting in the vehicle. Features self-test facility to ensure the serviceability of the tool. Powered by 12V vehicle supply. Also tests the 12V continuous/ignition live feeds and the reversing lights - not part of the current MOT test, but useful when diagnosing electrical faults. Includes 13 to 7-pin adaptor for testing older wiring systems.
  • DVSA Approved for use in testing stations on vehicle classes 4, 5 and 7.
  • Quick and simple test of 12V 13-pin Euro-type sockets fitted to the rear of the vehicle.
  • Supplied with 4.9m cable to enable the operator to use the tool whilst sitting in the vehicle.
  • Features self-test facility to ensure the serviceability of the tool.
  • Powered by 12V vehicle supply.
  • Also tests the 12V continuous/ignition live feeds and the reversing lights - not part of the current MOT test, but useful when diagnosing electrical faults.
  • Includes 13 to 7-pin adaptor for testing older wiring systems.
  • Model No. TST22
Type Pin towing socket tester
Nett Weight 0.70kg

Reviews

Be the first to submit a review

Trustpilot