Sealey TST14 Tyre Marking Crayon - Yellow Pack Of 6

MPN
TST14
Brand
Sealey
EAN-13
5051747928633
Order Code
89-9794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for marking tyre damage or areas for repair. Will work on practically any surface including rubber, metal and paint. Paper protective wrapper can be peeled back as crayon wears.
  • Suitable for marking tyre damage or areas for repair.
  • Will work on practically any surface including rubber, metal and painted.
  • Paper protective wrapper can be peeled back as crayon wears.
  • Length: 100mm.
  • Model No. TST14
Type Tyre marking crayon
Colour Yellow
Length 100mm
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot