Sealey Tyre Puncture Repair Tools

Sealey Brand: Sealey

A range of tyre puncture tools from Sealey essential for the repair and preparation of a tyre.

Description Image Product Buy Pricing (Ex VAT) Type Lifetime Warranty Colour For Use With Nett Weight Length Roller Diameter/Thickness
Sealey TST12 Puncture Repair Rasp - Fine
Sealey TST12 Puncture Repair Rasp - Fine
Extended range
Order code: 89-9792
MPN: TST12

Available to back orderBack order, lead time 4 months
1+ £4.54
Price per unit Ex VAT
Puncture repair rasp No 0.09kg
Sealey TST13 Tyre Marking Crayon - White Pack Of 6
Sealey TST13 Tyre Marking Crayon - White Pack Of 6
Standard range
Order code: 89-9793
MPN: TST13

Despatched within 2 working days - 100 in stock
1+ £5.56
Price per unit Ex VAT
Tyre marking crayon White 0.11kg 100mm
Sealey TST14 Tyre Marking Crayon - Yellow Pack Of 6
Sealey TST14 Tyre Marking Crayon - Yellow Pack Of 6
Standard range
Order code: 89-9794
MPN: TST14

Despatched within 2 working days - 100 in stock
1+ £4.95
Price per unit Ex VAT
Tyre marking crayon Yellow 0.11kg 100mm
Sealey TST15 Patch Stitch Roller
Sealey TST15 Patch Stitch Roller
Standard range
Order code: 89-9795
MPN: TST15

Despatched same day - 2 in stockContact us for additional stock
1+ £4.09
Price per unit Ex VAT
Patch stitch roller No TST13, TST14 0.11kg Ø37/2.5mm

Trustpilot