Sealey TST11 Temporary Puncture Repair Strips - Pack Of 60

MPN
TST11
Brand
Sealey
EAN-13
5051747928817
Order Code
89-9842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Repair strips for Model Nos TST09 and TST10 repair kits.
  • Repair strips for Model Nos TST09 and TST10 repair kits.
  • Size (Length x Diameter): 100 x Ø6mm.
  • Model No. TST11

div>
Model NoTST11
Diameter:Ø6mm
Length:100mm
Nett Weight:0.20Kg

Type Puncture repair strips
Diameter Ø6mm
For Use With TST09, TST10
Length 100mm
Nett Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot