Sealey TST002 Digital Tyre Pressure Gauge with Push-On Connector

MPN
TST002
Brand
Sealey
EAN-13
5054511850901
Order Code
94-4281
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Die-cast body and digital type gauge with rubber protector. Displayed in psi, bar, kPa and kg/cm². Pressure release valve. Auto-power-off function. Swivel head with hose and push-on connector.
  • Die-cast body and digital type gauge with rubber protector.
  • Displayed in psi, bar, kPa and kg/cm².
  • Supplied with a protective soft rubber cover.
  • Pressure release valve.
  • Auto-power-off function.
  • Swivel head with hose and push-on connector.
  • Range: 0-150psi.
  • Requires 2 x AAA batteries (supplied).
  • Model No. TST002
Type Tyre Pressure Gauge
Accuracy ±2% Full Scale
Battery 2 x AAA (supplied)
Nett Weight 0.251kg
Pressure Units psi, bar, kPa, kg/cm²
Range 0-150psi
Tread Depth Range n/a

Reviews

Be the first to submit a review

Trustpilot