Sealey TST/TVI Tyre Valve Installer

MPN
TST/TVI
Brand
Sealey
EAN-13
5051747471498
Order Code
89-6756
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Simplifies installation of tyre valves in tubeless wheels. Pulls tyre valve assembly through rim. Shank is notched to accommodate various rim styles. Strong 270mm long handle with corrosion resistant plating.
  • Simplifies installation of tyre valves in tubeless wheels.
  • Pulls tyre valve assembly through rim.
  • Shank is notched to accommodate various rim styles.
  • Strong 270mm long handle with corrosion resistant plating.
  • Model No. TST/TVI

Model NoTST/TVI
Length:270mm
Nett Weight:0.27Kg

Type Tyre valve tool
Length 270mm
Nett Weight 0.27kg
Size 270mm

Reviews

Be the first to submit a review

Trustpilot