Sealey TRM14 Thread Repair Kit M14x1.25mm

MPN
TRM14
Brand
Sealey
EAN-13
5051747481787
Order Code
89-6908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.34 £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Creates a stronger internal thread in soft metals. Ideal for repairing damaged or stripped internal threads. Protects tapped threads against wear and damage. Set includes drill bit, thread tap, insert installation and lug breaking tool. Supplied with three different lengths of thread insert. Supplied in storage case.
  • Creates a stronger internal thread in soft metals.
  • Ideal for repairing damaged or stripped internal threads.
  • Protects tapped threads against wear and damage.
  • Includes drill bit, thread tap, insert installation and lug breaking tool.
  • Supplied with three different lengths of thread insert.
  • Supplied in storage case.
  • Model No. TRM14
Type Thread repair kit
Nett Weight 0.49kg
Replacement Inserts TRM14R
Size M14 x 1.25mm
Thread Lengths 10, 21mm (1 of each), 16mm (x3)
Thread Size M14 x 1.25mm

Reviews

Be the first to submit a review

Trustpilot