Sealey TRI01 Telescopic Tripod 1.2m

MPN
TRI01
Brand
Sealey
EAN-13
5054630526800
Order Code
94-6603
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/08/2026

Tripod extends in three sections to a maximum height of 1.2m. Fitted with an 1/4"" male thread and supplied with a female thread adaptor that allows the tripod to be used with both types of thread. Ideal to trades of all kinds. Suitable with any product that features an M6 thread. Lightweight tripod folds to a minimum height of 0.45m making it easy to store and transport.
  • Tripod extends in three sections to a maximum height of 1.2m.
  • Fitted with an 1/4"" male thread and supplied with a female thread adaptor that allows the tripod to be used with both types of thread.
  • Ideal to trades of all kinds. Suitable with any product that features an M6 thread.
  • Lightweight tripod folds to a minimum height of 0.45m making it easy to store and transport.
  • Model No. TRI01
Minimum/Maximum Height 0.45/1.2m
Nett Weight 0.98kg
Telescopic Tripod.

Reviews

Be the first to submit a review

Trustpilot