Sealey TPF01 Transfer Pump Filter

MPN
TPF01
Brand
Sealey
EAN-13
5051747600379
Order Code
89-7940
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High flow fuel filter with 10 micron fuel filter element. Ideal for filtering out unwanted contaminants from fuel including small particles of rust, scale, grit and dirt. Can be installed on both mobile and stationary fuel pump systems. Features 1""BSP inlet and outlet threads. Fitted with brass drain cock for releasing unwanted contaminants. Replacement filter elements are available, order Model No. TPF01.F.
  • High flow fuel filter with 10 micron fuel filter element.
  • Ideal for filtering out unwanted contaminants from fuel including small particles of rust, scale, grit and dirt.
  • Can be installed on both mobile and stationary fuel pump systems.
  • Features 1""BSP inlet and outlet threads.
  • Fitted with brass drain cock for releasing unwanted contaminants.
  • Replacement filter elements are available, order Model No. TPF01.F.
  • Model No. TPF01
Type Filter
Capacity N/A
Consumable Parts TPF01.F - Replacement Filter Element
Nett Weight 0.60kg

Reviews

Be the first to submit a review

Trustpilot