Sealey TP99230 AdBlue® Transfer Pump Portable 230V

MPN
TP99230
Brand
Sealey
EAN-13
5051747809055
Order Code
89-9177
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £871.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Electric 230V membrane pump specifically designed for the distribution of AdBlue®. Self-priming unit provides a flow rate of up to 40L/min. Supplied with 4m hose, manual delivery nozzle and 3-pin plug. All materials and seals used on this pump are suitable for use with AdBlue®.
  • Electric 230V membrane pump specifically designed for the distribution of AdBlue®.
  • Self-priming unit provides a flow rate of up to 40L/min.
  • Duty Cycle: Continuous.
  • Supplied with 4m hose, manual delivery nozzle and 3-pin plug.
  • All materials and seals used on this pump are suitable for use with AdBlue®.
  • Model No. TP99230
Type Transfer pump
Capacity 40l/min
Current 2A
Duty Cycle Continuous
Flow Rate 40L/min
Nett Weight 7.94kg
Power 370W
Speed 2900rpm
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot