Sealey TP9912 AdBlue® Transfer Pump Portable 12V

MPN
TP9912
Brand
Sealey
EAN-13
5054630386657
Order Code
89-9176
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £778.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Electric 12V membrane pump specifically designed for the distribution of AdBlue®. Self-priming unit provides a flow rate of up to 34L/min. Supplied with total of 4m hose, 2m delivery and 2m suction. Manual delivery nozzle and 2m cables with battery clamps. All materials and seals used on this pump are suitable for use with AdBlue®.
  • Electric 12V membrane pump specifically designed for the distribution of AdBlue®.
  • Self-priming unit provides a flow rate of up to 34L/min.
  • Duty Cycle: 30min/hr.
  • 4m Hose, comprising 2m delivery hose and 2m suction hose.
  • Manual delivery nozzle and 2m cables with battery clamps.
  • All materials and seals used on this pump are suitable for use with AdBlue®.
  • Model No. TP9912
Type Transfer pump
Capacity 40l/min
Current 18A
Duty Cycle 20min/hr
Flow Rate 34L/min
Nett Weight 5.88kg
Power 260W
Speed 2800rpm
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot